Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
457 In Stock | 1 : ¥79.57000 Tube | Tube | Active | Not Verified | 8 | 1 | 30ns (Typ) | Current - Unbuffered | Yes | Parallel | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.25, ±0.25 | Current Source | -40°C ~ 85°C | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | Surface Mount | |||
1,632 In Stock | 1 : ¥112.30000 Tube | - | Tube | Active | Not Verified | 12 | 1 | 1µs | Current - Unbuffered | No | SPI | External | 5V | 5V | ±0.5 (Max), ±0.5 (Max) | R-2R | -40°C ~ 85°C | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount | ||
182 In Stock | 1 : ¥295.84000 Tube | - | Tube | Active | Not Verified | 16 | 1 | 1µs (Typ) | Current - Unbuffered | No | SPI | External | 5V | 5V | ±4 (Max), ±2 (Max) | R-2R | 0°C ~ 70°C | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount | ||
1,461 In Stock | 1 : ¥328.40000 Tube | - | Tube | Active | Not Verified | 16 | 8 | 10µs (Typ) | Voltage - Buffered | No | SPI | External | 2.5V ~ 5.5V | 2.5V ~ 5.5V | ±12, ±1 (Max) | - | -40°C ~ 85°C | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | Surface Mount | ||
261 In Stock | 1 : ¥375.75000 Tray | Tray | Active | Not Verified | 14 | 2 | 35ns (Typ) | Current - Unbuffered | Yes | Parallel | External, Internal | 3V ~ 5.5V | 2.7V ~ 5.5V | ±1.5, ±1.0 | Current Source | -40°C ~ 85°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount | |||
11,230 In Stock | 1 : ¥92.15000 Cut Tape (CT) 2,500 : ¥56.16080 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | 8 | 30µs (Typ) | Voltage - Unbuffered | No | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.2, ±0.1 | Oversampling Interpolating DAC | -40°C ~ 85°C | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | Surface Mount | ||
450 In Stock | 1 : ¥88.67000 Tube | - | Tube | Active | Not Verified | 8 | 8 | 30µs (Typ) | Voltage - Unbuffered | No | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.2, ±0.1 | Oversampling Interpolating DAC | 0°C ~ 70°C | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | Surface Mount |