Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,865 In Stock | 1 : ¥540.17000 Tube | - | Tube | Active | Not Verified | 16 | 1 | 1µs (Typ) | Current - Unbuffered | No | Parallel | External | 5V | 5V | ±0.35, ±0.2 | R-2R | 0°C ~ 70°C | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | Surface Mount | ||
72 In Stock | 1 : ¥565.16000 Tube | Tube | Active | Not Verified | 16 | 1 | 2µs (Typ) | Current - Unbuffered | Yes | SPI | External | 5V | 5V | ±0.4, ±0.2 | Multiplying DAC | -40°C ~ 85°C | 16-SSOP (0.209", 5.30mm Width) | 16-SSOP | Surface Mount |