Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,632 In Stock | 1 : ¥112.30000 Tube | - | Tube | Active | Not Verified | 12 | 1 | 1µs | Current - Unbuffered | No | SPI | External | 5V | 5V | ±0.5 (Max), ±0.5 (Max) | R-2R | -40°C ~ 85°C | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount | ||
346 In Stock | 1 : ¥163.56000 Tube | - | Tube | Active | Not Verified | 12 | 2 | 800ns | Current - Unbuffered | Yes | SPI | External | 5V | 5V | ±0.5 (Max), ±0.5 (Max) | R-2R | 0°C ~ 70°C | 16-SOIC (0.154", 3.90mm Width) | 16-SO | Surface Mount | ||
215 In Stock | 1 : ¥280.03000 Tube | - | Tube | Active | Not Verified | 12 | 4 | 10µs | Voltage - Buffered | No | SPI | External | ±14.25V ~ 15.75V | 14.25V ~ 15.75V | ±1 (Max), ±1 (Max) | R-2R | -40°C ~ 85°C | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | Surface Mount | ||
157 In Stock | 1 : ¥328.57000 Tray | Tray | Active | Not Verified | 12 | 2 | 35ns (Typ) | Current - Unbuffered | Yes | Parallel | External, Internal | 3V ~ 5.5V | 2.7V ~ 5.5V | ±0.4, ±0.3 | Current Source | -40°C ~ 85°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount | |||
129 In Stock | 1 : ¥684.18000 Tube | - | Tube | Active | Not Verified | 20 | 1 | 1µs (Typ) | Voltage - Unbuffered | No | SPI, DSP | External | 7.5V ~ 16.5V, -2.5V ~ 16.5V | 2.7V ~ 5.5V | ±2, ±1 | R-2R | -40°C ~ 125°C | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | Surface Mount | ||
35 In Stock | 1 : ¥559.13000 Tube | - | Tube | Active | Not Verified | 16 | 4 | 11µs | Voltage - Buffered | No | SPI | External | ±14.25V ~ 15.75V | 5V | ±4 (Max), ±3 (Max) | R-2R | -40°C ~ 85°C | 48-BSSOP (0.295", 7.50mm Width) | 48-SSOP | Surface Mount |