Digital to Analog Converters (DAC)

Results: 9
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Bits
8101216
Number of D/A Converters
148
Settling Time
120ns7µs (Typ)10µs10µs (Typ)30µs (Typ)
Output Type
Current - UnbufferedVoltage - BufferedVoltage - Unbuffered
Differential Output
NoYes
Data Interface
ParallelSPI
Voltage - Supply, Analog
2.5V ~ 5.5V2.7V ~ 5.5V±14.25V ~ 15.75V
Voltage - Supply, Digital
2.5V ~ 5.5V2.7V ~ 5.5V14.25V ~ 15.75V
INL/DNL (LSB)
±0.2, ±0.1±0.6, ±0.2±0.9, ±0.5 (Max)±1 (Max), -1/+2 (Max)±1 (Max), ±1 (Max)±12, ±1 (Max)
Architecture
-Oversampling Interpolating DACR-2R
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C0°C ~ 70°C
Package / Case
16-SOIC (0.295", 7.50mm Width)16-SSOP (0.154", 3.90mm Width)20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SOIC16-SSOP20-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
20-TSSOP
AD5445YRUZ-REEL7
IC DAC 12BIT A-OUT 20TSSOP
Analog Devices Inc.
1,722
In Stock
1 : ¥97.08000
Cut Tape (CT)
1,000 : ¥55.05915
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
12
1
120ns
Current - Unbuffered
Yes
Parallel
External
2.5V ~ 5.5V
2.5V ~ 5.5V
±1 (Max), -1/+2 (Max)
R-2R
-40°C ~ 125°C
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
Surface Mount
16-SSOP
LTC2624CGN#TRPBF
IC DAC 12BIT V-OUT 16SSOP
Analog Devices Inc.
1,926
In Stock
1 : ¥129.64000
Cut Tape (CT)
2,500 : ¥79.02078
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
12
4
7µs (Typ)
Voltage - Buffered
No
SPI
External
2.5V ~ 5.5V
2.5V ~ 5.5V
±0.9, ±0.5 (Max)
-
0°C ~ 70°C
16-SSOP (0.154", 3.90mm Width)
16-SSOP
Surface Mount
16-SSOP
LTC1660CGN#PBF
IC DAC 10BIT V-OUT 16SSOP
Analog Devices Inc.
7,863
In Stock
1 : ¥149.45000
Tube
-
Tube
Active
Not Verified
10
8
30µs (Typ)
Voltage - Unbuffered
No
SPI
External
2.7V ~ 5.5V
2.7V ~ 5.5V
±0.6, ±0.2
Oversampling Interpolating DAC
0°C ~ 70°C
16-SSOP (0.154", 3.90mm Width)
16-SSOP
Surface Mount
16-SSOP
LTC1660IGN#PBF
IC DAC 10BIT V-OUT 16SSOP
Analog Devices Inc.
298
In Stock
1 : ¥167.30000
Tube
-
Tube
Active
Not Verified
10
8
30µs (Typ)
Voltage - Unbuffered
No
SPI
External
2.7V ~ 5.5V
2.7V ~ 5.5V
±0.6, ±0.2
Oversampling Interpolating DAC
-40°C ~ 85°C
16-SSOP (0.154", 3.90mm Width)
16-SSOP
Surface Mount
16-SOIC
DAC7715UB
IC DAC 12BIT V-OUT 16SOIC
Texas Instruments
215
In Stock
1 : ¥280.03000
Tube
-
Tube
Active
Not Verified
12
4
10µs
Voltage - Buffered
No
SPI
External
±14.25V ~ 15.75V
14.25V ~ 15.75V
±1 (Max), ±1 (Max)
R-2R
-40°C ~ 85°C
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Surface Mount
16-SSOP
LTC2600IGN#PBF
IC DAC 16BIT V-OUT 16SSOP
Analog Devices Inc.
1,461
In Stock
1 : ¥328.40000
Tube
-
Tube
Active
Not Verified
16
8
10µs (Typ)
Voltage - Buffered
No
SPI
External
2.5V ~ 5.5V
2.5V ~ 5.5V
±12, ±1 (Max)
-
-40°C ~ 85°C
16-SSOP (0.154", 3.90mm Width)
16-SSOP
Surface Mount
16-SSOP
LTC1665IGN#TRPBF
IC DAC 8BIT V-OUT 16SSOP
Analog Devices Inc.
11,230
In Stock
1 : ¥92.15000
Cut Tape (CT)
2,500 : ¥56.16080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
8
8
30µs (Typ)
Voltage - Unbuffered
No
SPI
External
2.7V ~ 5.5V
2.7V ~ 5.5V
±0.2, ±0.1
Oversampling Interpolating DAC
-40°C ~ 85°C
16-SSOP (0.154", 3.90mm Width)
16-SSOP
Surface Mount
16-SSOP
LTC2624IGN#PBF
IC DAC 12BIT V-OUT 16SSOP
Analog Devices Inc.
6,093
In Stock
1 : ¥150.39000
Tube
-
Tube
Active
Not Verified
12
4
7µs (Typ)
Voltage - Buffered
No
SPI
External
2.5V ~ 5.5V
2.5V ~ 5.5V
±0.9, ±0.5 (Max)
-
-40°C ~ 85°C
16-SSOP (0.154", 3.90mm Width)
16-SSOP
Surface Mount
16-SSOP
LTC1665CGN#PBF
IC DAC 8BIT V-OUT 16SSOP
Analog Devices Inc.
500
In Stock
1 : ¥88.67000
Tube
-
Tube
Active
Not Verified
8
8
30µs (Typ)
Voltage - Unbuffered
No
SPI
External
2.7V ~ 5.5V
2.7V ~ 5.5V
±0.2, ±0.1
Oversampling Interpolating DAC
0°C ~ 70°C
16-SSOP (0.154", 3.90mm Width)
16-SSOP
Surface Mount
Showing
of 9

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.