Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
348 In Stock | 1 : ¥245.77000 Tube | Tube | Active | Not Verified | 14 | 4 | 12µs | Voltage - Buffered | No | SPI, DSP | External, Internal | ±4.5V ~ 16.5V | 2.7V ~ 5.5V | ±4 (Max), ±1 (Max) | String DAC | -40°C ~ 85°C | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | 24-TSSOP-EP | Surface Mount | |||
73 In Stock | 1 : ¥179.29000 Tube | Tube | Active | Not Verified | 12 | 1 | 35ns (Typ) | Current - Unbuffered | Yes | Parallel | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1, ±0.75 | Current Source | -40°C ~ 85°C | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | Surface Mount |