Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
496 In Stock | 1 : ¥134.57000 Tube | - | Tube | Active | Not Verified | 16 | 1 | 1µs (Typ) | Voltage - Unbuffered | No | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.5, ±0.5 | R-2R | -40°C ~ 85°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
247 In Stock | 1 : ¥399.47000 Tray | - | Tray | Active | Not Verified | 16 | 8 | 15µs (Typ) | Voltage - Buffered | No | Parallel | External | 9V ~ 36V, ±4.5V ~ 18V | 2.7V ~ 5.5V | ±4 (Max), ±1 (Max) | String DAC | -40°C ~ 105°C | 64-TQFP | 64-TQFP (10x10) | Surface Mount |