Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,514 In Stock | 1 : ¥109.92000 Cut Tape (CT) 1,000 : ¥69.63721 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 8 | 8.5µs | Voltage - Buffered | No | SPI, DSP | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±2, +0.15/-0.09 | String DAC | -40°C ~ 125°C | 16-WFQFN Exposed Pad | 16-WQFN (4x4) | Surface Mount | ||
2,019 In Stock | 1 : ¥125.48000 Cut Tape (CT) 2,500 : ¥76.49300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 1 | 6µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | 4.75V ~ 15.75V | 4.75V ~ 15.75V | ±3.5 (Max), ±0.5 (Max) | R-2R | 0°C ~ 70°C | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount | ||
36 In Stock | 1 : ¥300.60000 Tube | Tube | Active | Not Verified | 16 | 1 | 2µs (Typ) | Current - Unbuffered | Yes | SPI | External | 5V | 5V | ±2 (Max), ±1 (Max) | Multiplying DAC | 0°C ~ 70°C | 16-SSOP (0.209", 5.30mm Width) | 16-SSOP | Surface Mount | |||
127 In Stock | 1 : ¥129.64000 Tube | - | Tube | Active | Not Verified | 12 | 4 | 7µs (Typ) | Voltage - Buffered | No | SPI | External | 2.5V ~ 5.5V | 2.5V ~ 5.5V | ±0.9, ±0.5 (Max) | - | 0°C ~ 70°C | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | Surface Mount |