Digital to Analog Converters (DAC)

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Settling Time
1µs5µs (Typ)
Output Type
Voltage - BufferedVoltage - Unbuffered
Data Interface
I2C, SPISPI, DSP
Reference Type
ExternalExternal, Internal
INL/DNL (LSB)
±0.5, ±0.5±1 (Max), ±1 (Max)
Supplier Device Package
10-MSOP10-VSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
10 MSOP
AD5541AARMZ
IC DAC 16BIT V-OUT 10MSOP
Analog Devices Inc.
2,390
In Stock
1 : ¥134.91000
Tube
-
Tube
Active
Not Verified
16
1
1µs
Voltage - Unbuffered
No
SPI, DSP
External
2.7V ~ 5.5V
2.7V ~ 5.5V
±0.5, ±0.5
R-2R
-40°C ~ 125°C
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
Surface Mount
10-VSSOP
DAC80501ZDGST
SINGALE CHANNEL DAC 16BIT
Texas Instruments
2,972
In Stock
1 : ¥67.41000
Cut Tape (CT)
250 : ¥48.16856
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
16
1
5µs (Typ)
Voltage - Buffered
No
I2C, SPI
External, Internal
2.7V ~ 5.5V
2.7V ~ 5.5V
±1 (Max), ±1 (Max)
R-2R
-40°C ~ 125°C
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
Surface Mount
Showing
of 2

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.