Digital to Analog Converters (DAC)

Results: 3
Series
-nanoDAC®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Bits
81012
Number of D/A Converters
24
Settling Time
3.4µs (Typ)3.8µs (Typ)4.5µs
Data Interface
I2CSPISPI, DSP
Voltage - Supply, Analog
2.7V ~ 3.6V2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 3.6V2.7V ~ 5.5V
INL/DNL (LSB)
±0.05, ±0.5 (Max)±0.2, ±0.5 (Max)±0.5, ±0.25 (Max)
Architecture
-String DAC
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C0°C ~ 70°C
Package / Case
10-VFDFN Exposed Pad, CSP16-WFQFN Exposed PadSOT-23-8 Thin, TSOT-23-8
Supplier Device Package
10-LFCSP-WD (3x3)16-QFN (3x3)TSOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
10-LFCSP-WD
AD5623RBCPZ-3REEL7
IC DAC 12BIT V-OUT 10LFCSP
Analog Devices Inc.
2,880
In Stock
1 : ¥65.80000
Cut Tape (CT)
1,500 : ¥37.32431
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
12
2
4.5µs
Voltage - Buffered
No
SPI, DSP
External, Internal
2.7V ~ 3.6V
2.7V ~ 3.6V
±0.5, ±0.25 (Max)
String DAC
-40°C ~ 105°C
10-VFDFN Exposed Pad, CSP
10-LFCSP-WD (3x3)
Surface Mount
713
In Stock
1 : ¥43.02000
Cut Tape (CT)
500 : ¥26.93848
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
8
2
3.4µs (Typ)
Voltage - Buffered
No
I2C
External, Internal
2.7V ~ 5.5V
2.7V ~ 5.5V
±0.05, ±0.5 (Max)
-
0°C ~ 70°C
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
Surface Mount
0
In Stock
Check Lead Time
121 : ¥61.74554
Tube
-
Tube
Active
Not Verified
10
4
3.8µs (Typ)
Voltage - Buffered
No
SPI
External, Internal
2.7V ~ 5.5V
2.7V ~ 5.5V
±0.2, ±0.5 (Max)
-
-40°C ~ 85°C
16-WFQFN Exposed Pad
16-QFN (3x3)
Surface Mount
Showing
of 3

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.