Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,219 In Stock | 1 : ¥10.80000 Cut Tape (CT) 3,000 : ¥8.24621 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 1 | 6µs (Typ) | Voltage - Buffered | No | I2C | Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±2, ±0.2 | String DAC | -40°C ~ 125°C | SOT-23-6 | SOT-23-6 | Surface Mount | ||
188 In Stock 7,611 Factory | 1 : ¥314.55000 Tube | - | Tube | Active | Not Verified | 16 | 1 | 11ns (Typ) | Current - Unbuffered | Yes | Parallel | External, Internal | 3.135V ~ 3.465V | 3.135V ~ 3.465V | - | Current Steering | -40°C ~ 85°C | 48-VFQFN Exposed Pad | 48-QFN (7x7) | Surface Mount |