Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,170 In Stock | 1 : ¥13.60000 Tube | - | Tube | Active | Not Verified | 8 | 2 | 16µs (Typ) | Voltage - Buffered | No | I2C | External, Internal | 1.8V ~ 5.5V | 1.8V ~ 5.5V | ±0.1, ±0.1 | Current Source | -40°C ~ 125°C | 10-VFDFN Exposed Pad | 10-DFN (3x3) | Surface Mount | ||
1,830 In Stock | 1 : ¥43.70000 Cut Tape (CT) 500 : ¥27.36610 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 1 | 4.1µs (Typ) | Voltage - Buffered | No | I2C | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1, ±1 (Max) | - | 0°C ~ 70°C | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | Surface Mount |