Digital to Analog Converters (DAC)

Results: 4
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-nanoDAC+®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Settling Time
7µs7µs (Typ)
Reference Type
External, InternalInternal
Voltage - Supply, Analog
2.7V ~ 5.5V5V
Voltage - Supply, Digital
2.7V ~ 5.5V5V
INL/DNL (LSB)
±0.25, ±0.25±0.5, ±0.5±1 (Max), ±1 (Max)
Architecture
R-2RString DAC
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-UFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP-UD (2x2)8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
8-SOIC
DAC7611U/2K5
IC DAC 12BIT V-OUT 8SOIC
Texas Instruments
2,314
In Stock
1 : ¥90.11000
Cut Tape (CT)
2,500 : ¥49.22483
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
12
1
7µs (Typ)
Voltage - Buffered
No
SPI
Internal
5V
5V
±0.5, ±0.5
R-2R
-40°C ~ 85°C
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Surface Mount
8-SOIC
DAC7611U
IC DAC 12BIT V-OUT 8SOIC
Texas Instruments
1,313
In Stock
1 : ¥94.70000
Tube
-
Tube
Active
Not Verified
12
1
7µs (Typ)
Voltage - Buffered
No
SPI
Internal
5V
5V
±0.5, ±0.5
R-2R
-40°C ~ 85°C
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Surface Mount
8-SOIC
DAC7611UB
IC DAC 12BIT V-OUT 8SOIC
Texas Instruments
297
In Stock
1 : ¥106.78000
Tube
-
Tube
Active
Not Verified
12
1
7µs (Typ)
Voltage - Buffered
No
SPI
Internal
5V
5V
±0.25, ±0.25
R-2R
-40°C ~ 85°C
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Surface Mount
8-LFCSP-UD
AD5681RBCPZ-RL7
IC DAC 12BIT V-OUT 8LFCSP
Analog Devices Inc.
2,157
In Stock
1 : ¥53.47000
Cut Tape (CT)
3,000 : ¥24.97232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
12
1
7µs
Voltage - Buffered
No
SPI
External, Internal
2.7V ~ 5.5V
2.7V ~ 5.5V
±1 (Max), ±1 (Max)
String DAC
-40°C ~ 105°C
8-UFDFN Exposed Pad, CSP
8-LFCSP-UD (2x2)
Surface Mount
Showing
of 4

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.