Digital to Analog Converters (DAC)

Results: 2
Packaging
Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
364
In Stock
1 : ¥90.70000
Tube
-
Tube
Active
Not Verified
10
4
4.3µs (Typ)
Voltage - Buffered
No
I2C
External, Internal
5V
5V
±0.2, ±0.5 (Max)
-
-40°C ~ 125°C
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10-MSOP-EP
Surface Mount
0
In Stock
Check Lead Time
2,500 : ¥49.55748
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
10
4
4.3µs (Typ)
Voltage - Buffered
No
I2C
External, Internal
5V
5V
±0.2, ±0.5 (Max)
-
-40°C ~ 125°C
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10-MSOP-EP
Surface Mount
Showing
of 2

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.