Digital to Analog Converters (DAC)

Results: 2
Series
-nanoDAC+®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Bits
1012
Number of D/A Converters
14
Settling Time
3.9µs (Typ)7µs
Data Interface
SPISPI, DSP
Reference Type
External, InternalInternal, Supply
Voltage - Supply, Digital
1.8V ~ 5.5V2.7V ~ 5.5V
INL/DNL (LSB)
±0.12, ±1 (Max)±0.2, ±0.5 (Max)
Architecture
-String DAC
Operating Temperature
-40°C ~ 105°C0°C ~ 70°C
Package / Case
6-TSSOP, SC-88, SOT-36316-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOPSC-70-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
16 TSSOP
AD5684RBRUZ-RL7
IC DAC 12BIT V-OUT 16TSSOP
Analog Devices Inc.
748
In Stock
1 : ¥126.41000
Cut Tape (CT)
1,000 : ¥80.05196
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
12
4
7µs
Voltage - Buffered
No
SPI, DSP
External, Internal
2.7V ~ 5.5V
1.8V ~ 5.5V
±0.12, ±1 (Max)
String DAC
-40°C ~ 105°C
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Surface Mount
1,061
In Stock
1 : ¥34.60000
Cut Tape (CT)
500 : ¥21.66484
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
10
1
3.9µs (Typ)
Voltage - Buffered
No
SPI
Internal, Supply
2.7V ~ 5.5V
2.7V ~ 5.5V
±0.2, ±0.5 (Max)
-
0°C ~ 70°C
6-TSSOP, SC-88, SOT-363
SC-70-6
Surface Mount
Showing
of 2

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.