Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,797 In Stock | 1 : ¥23.38000 Cut Tape (CT) 2,500 : ¥15.51472 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 10 | 4 | - | Voltage - Buffered | No | I2C | External | 2.8V ~ 5.5V | 2.8V ~ 5.5V | ±12 (Max), - | Sigma-Delta | -40°C ~ 100°C | 14-WFDFN Exposed Pad | 14-TDFN (3x5) | Surface Mount | ||
2,691 In Stock 27,500 Factory | 1 : ¥19.98000 Cut Tape (CT) 2,500 : ¥9.15720 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 7 | 2 | - | Current - Unbuffered | No | I2C | - | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1 (Max), ±0.5 (Max) | Current Sink, Current Source | -40°C ~ 85°C | 14-WFDFN Exposed Pad | 14-TDFN (3x3) | Surface Mount |