Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,194 In Stock | 1 : ¥79.66000 Tube | - | Tube | Active | Not Verified | 12 | 1 | 25µs (Typ) | Current - Buffered | No | SPI, DSP | External, Internal | 10V ~ 36V | 2.7V ~ 5.5V | -, ±1 (Max) | String DAC | -40°C ~ 125°C | 24-PowerTSSOP (0.173", 4.40mm Width) | 24-HTSSOP | Surface Mount | ||
1,150 In Stock | 1 : ¥91.98000 Cut Tape (CT) 250 : ¥67.87404 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 1 | 25µs (Typ) | Voltage or Current - Buffered | No | SPI, DSP | External, Internal | 10V ~ 36V, -18V | 2.7V ~ 5.5V | -, ±1 (Max) | String DAC | -40°C ~ 125°C | 40-VFQFN Exposed Pad | 40-VQFN (6x6) | Surface Mount | ||
2,560 In Stock | 1 : ¥101.59000 Cut Tape (CT) 2,000 : ¥55.47563 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 1 | 25µs (Typ) | Current - Buffered | No | SPI, DSP | External, Internal | 10V ~ 36V | 2.7V ~ 5.5V | -, ±1 (Max) | String DAC | -40°C ~ 125°C | 24-PowerTSSOP (0.173", 4.40mm Width) | 24-HTSSOP | Surface Mount | ||
908 In Stock | 1 : ¥107.54000 Tube | - | Tube | Active | Not Verified | 16 | 1 | 25µs (Typ) | Current - Buffered | No | SPI, DSP | External, Internal | 10V ~ 36V | 2.7V ~ 5.5V | -, ±1 (Max) | String DAC | -40°C ~ 125°C | 24-PowerTSSOP (0.173", 4.40mm Width) | 24-HTSSOP | Surface Mount | ||
661 In Stock | 1 : ¥127.69000 Tube | - | Tube | Active | Not Verified | 16 | 1 | 25µs (Typ) | Voltage or Current - Buffered | No | SPI, DSP | External, Internal | 10V ~ 36V, -18V | 2.7V ~ 5.5V | -, ±1 (Max) | String DAC | -40°C ~ 125°C | 24-PowerTSSOP (0.173", 4.40mm Width) | 24-HTSSOP | Surface Mount |