Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 330 Factory Check Lead Time | 66 : ¥82.90485 Tube | - | Tube | Active | Not Verified | 12 | 4 | 16µs (Typ) | Voltage - Buffered | No | SPI | External | 3V ~ 3.6V | 3V ~ 3.6V | ±2 (Max), ±1 (Max) | R-2R | -40°C ~ 105°C | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | Surface Mount | ||
82 In Stock 9,946 Marketplace | 1 : ¥221.09000 Tray | - | Bulk Tray | Active | Not Verified | 12 | 2 | 20ns (Typ) | Current - Unbuffered | Yes | Parallel | External, Internal | 3V ~ 3.6V | 3V ~ 3.6V | 0.3, 0.2 | Current Source | -40°C ~ 85°C | 48-TQFP | 48-TQFP (7x7) | Surface Mount |