Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,647 In Stock | 1 : ¥109.84000 Cut Tape (CT) 750 : ¥75.82065 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 1 | 25µs (V), 40µs (A) (Typ) | Voltage or Current - Buffered | No | SPI, DSP | External, Internal | 10.8V ~ 40V, -3V ~ 26.4V | 2.7V ~ 5.5V | -, ±1 (Max) | R-2R | -40°C ~ 105°C | 40-VFQFN Exposed Pad, CSP | 40-LFCSP-VQ (6x6) | Surface Mount | ||
133 In Stock | 1 : ¥19.98000 Tube | - | Tube | Active | Not Verified | 10 | 2 | 6µs (Typ) | Voltage - Buffered | No | I2C | External, Internal, Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.4, ±0.05 | R-2R | -40°C ~ 125°C | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | Surface Mount |