Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
351 In Stock | 1 : ¥554.93000 Tray | Tray | Active | Not Verified | 16 | 4 | 10µs | Voltage - Buffered | No | SPI, DSP | External | ±11.4V ~ 16.5V | 2.7V ~ 5.25V | ±1 (Max), ±1 (Max) | R-2R | -40°C ~ 85°C | 32-TQFP | 32-TQFP (7x7) | Surface Mount | |||
589 In Stock | 1 : ¥439.58000 Tube | - | Tube | Active | Not Verified | 12 | 2 | 5µs | Voltage - Buffered | No | Parallel | External | ±14.25V ~ 15.75V | - | ±1 (Max), ±1 (Max) | R-2R | -40°C ~ 85°C | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | Surface Mount |