Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
456 In Stock | 1 : ¥141.21000 Tube | Tube | Active | Not Verified | 16 | 4 | 7µs | Voltage - Buffered | No | SPI, DSP | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±8, ±1 (Max) | String DAC | -40°C ~ 105°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount | |||
1,178 In Stock | 1 : ¥207.34000 Tube | - | Tube | Active | Not Verified | 16 | 1 | 500ns (Typ) | Current - Unbuffered | No | SPI | External | 5V | 5V | ±2 (Max), ±1 (Max) | R-2R | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | Surface Mount |