Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,306 In Stock | 1 : ¥123.18000 Cut Tape (CT) 500 : ¥85.03376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 1 | 4µs (Typ) | Voltage - Buffered | No | SPI, DSP | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.5, ±0.5 | R-2R | -40°C ~ 85°C | SOT-23-8 | SOT-23-8 | Surface Mount | |||
0 In Stock Check Lead Time | 750 : ¥134.33879 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | 12 | 4 | 15µs (Typ) | Current - Unbuffered | No | SPI, DSP | External, Internal | 9V ~ 33V | 2.7V ~ 5.5V | ±0.006, ±11 | R-2R | -40°C ~ 105°C | 64-VFQFN Exposed Pad, CSP | 64-LFCSP-VQ (9x9) | Surface Mount |