Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
106 In Stock | 1 : ¥203.86000 Cut Tape (CT) 1,000 : ¥137.29380 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 8 | 10µs | Voltage - Buffered | No | SPI, DSP | External | 2.5V ~ 5.5V | 2.5V ~ 5.5V | ±2, ±0.2 | String DAC | -40°C ~ 125°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | ||
16,343 In Stock | 1 : ¥10.80000 Cut Tape (CT) 3,000 : ¥8.24621 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 1 | 6µs (Typ) | Voltage - Buffered | No | I2C | Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±2, ±0.2 | String DAC | -40°C ~ 125°C | SOT-23-6 | SOT-23-6 | Surface Mount | ||
941 In Stock | 1 : ¥21.25000 Tube | - | Tube | Active | Not Verified | 12 | 4 | 6µs (Typ) | Voltage - Buffered | No | I2C | Internal, Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±2, ±0.2 | String DAC | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount |