Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,325 In Stock | 1 : ¥119.19000 Tube | Tube | Active | Not Verified | 16 | 4 | 8µs | Voltage - Buffered | No | SPI, DSP | External, Internal | 2.7V ~ 5.5V | 1.8V ~ 5.5V | ±2, ±1 (Max) | String DAC | -40°C ~ 105°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | |||
148 In Stock | 1 : ¥272.46000 Tube | - | Tube | Active | Not Verified | 20 | 1 | 1.5µs (Typ) | Voltage - Unbuffered | No | SPI, DSP | External | 5V | 5V | ±1, ±1 | R-2R | -40°C ~ 105°C | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | Surface Mount | ||
298 In Stock | 1 : ¥86.63000 Tube | - | Tube | Active | Not Verified | 12 | 1 | 1µs (Typ) | Voltage - Unbuffered | No | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.5 (Max), ±0.5 (Max) | R-2R | -40°C ~ 85°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount |