Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,289 In Stock | 1 : ¥59.08000 Cut Tape (CT) 500 : ¥38.46032 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 1 | 4.1µs (Typ) | Voltage - Buffered | No | I2C | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.5, ±1 (Max) | - | -40°C ~ 85°C | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | Surface Mount | ||
366 In Stock | 1 : ¥461.09000 Tray | - | Tray | Active | Not Verified | 16 | 2 | - | Current - Unbuffered | Yes | LVDS - Parallel | External, Internal | 3.13V ~ 3.47V | 1.7V ~ 1.9V, 3.13V ~ 3.47V | ±4, ±2 | Quad-Switch | -40°C ~ 85°C | 72-VFQFN Exposed Pad, CSP | 72-LFCSP-VQ (10x10) | Surface Mount | ||
3,331 In Stock | 1 : ¥81.10000 Tube | - | Tube | Active | Not Verified | 16 | 1 | 10µs (Typ) | Voltage - Buffered | No | SPI | External | 2.5V ~ 5.5V | 2.5V ~ 5.5V | ±13, ±1 (Max) | - | -40°C ~ 85°C | 10-WFDFN Exposed Pad | 10-DFN (3x3) | Surface Mount |