Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
170 In Stock | 1 : ¥189.75000 Tube | - | Tube | Active | Not Verified | 14 | 4 | 9µs (Typ) | Voltage - Buffered | No | SPI | External | 2.5V ~ 5.5V | 2.5V ~ 5.5V | ±4, ±1 (Max) | - | -40°C ~ 85°C | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | Surface Mount | ||
1,475 In Stock | 1 : ¥256.23000 Tube | - | Tube | Active | Not Verified | 16 | 1 | 500ns (Typ) | Current - Unbuffered | No | Parallel | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±2 (Max), ±1 (Max) | R-2R | -40°C ~ 125°C | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | Surface Mount |