Digital to Analog Converters (DAC)

Results: 4
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Number of Bits
1216
Number of D/A Converters
140
Settling Time
25µs (Typ)30µs
Output Type
Voltage - BufferedVoltage or Current - Buffered
Reference Type
ExternalExternal, Internal
Voltage - Supply, Analog
9V ~ 16.5V, -4.5V ~ 16.5V10V ~ 36V, -18V
Voltage - Supply, Digital
2.5V ~ 5.5V2.7V ~ 5.5V
INL/DNL (LSB)
±4 (Max), ±1 (Max)-, ±1 (Max)
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)40-VFQFN Exposed Pad64-VFQFN Exposed Pad, CSP
Supplier Device Package
24-HTSSOP40-VQFN (6x6)64-LFCSP-VQ (9x9)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
24-TSSOP Exposed Pad
DAC7760IPWP
IC DAC 12BIT V OR A-OUT 24HTSSOP
Texas Instruments
1,196
In Stock
1 : ¥91.98000
Tube
-
Tube
Active
Not Verified
12
1
25µs (Typ)
Voltage or Current - Buffered
No
SPI, DSP
External, Internal
10V ~ 36V, -18V
2.7V ~ 5.5V
-, ±1 (Max)
String DAC
-40°C ~ 125°C
24-PowerTSSOP (0.173", 4.40mm Width)
24-HTSSOP
Surface Mount
40-VQFN Exposed pad
DAC8760IRHAR
IC DAC 16BIT V OR A-OUT 40VQFN
Texas Instruments
4,723
In Stock
1 : ¥106.35000
Cut Tape (CT)
2,500 : ¥64.84028
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
16
1
25µs (Typ)
Voltage or Current - Buffered
No
SPI, DSP
External, Internal
10V ~ 36V, -18V
2.7V ~ 5.5V
-, ±1 (Max)
String DAC
-40°C ~ 125°C
40-VFQFN Exposed Pad
40-VQFN (6x6)
Surface Mount
64 LFCSP-VQ Top View
AD5370BCPZ
IC DAC 16BIT V-OUT 64LFCSP
Analog Devices Inc.
26
In Stock
1 : ¥1,056.57000
Tray
-
Tray
Active
Not Verified
16
40
30µs
Voltage - Buffered
No
SPI, DSP
External
9V ~ 16.5V, -4.5V ~ 16.5V
2.5V ~ 5.5V
±4 (Max), ±1 (Max)
String DAC
-40°C ~ 85°C
64-VFQFN Exposed Pad, CSP
64-LFCSP-VQ (9x9)
Surface Mount
40-VQFN Exposed pad
DAC8760IRHAT
IC DAC 16BIT V OR A-OUT 40VQFN
Texas Instruments
300
In Stock
1 : ¥127.68000
Cut Tape (CT)
250 : ¥94.22120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
16
1
25µs (Typ)
Voltage or Current - Buffered
No
SPI, DSP
External, Internal
10V ~ 36V, -18V
2.7V ~ 5.5V
-, ±1 (Max)
String DAC
-40°C ~ 125°C
40-VFQFN Exposed Pad
40-VQFN (6x6)
Surface Mount
Showing
of 4

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.