Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,957 In Stock | 1 : ¥108.39000 Cut Tape (CT) 1,000 : ¥68.63228 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 1 | 9µs | Voltage - Buffered | No | SPI | External, Internal | 4.5V ~ 30V, -16.5V | 1.7V ~ 5.5V | ±2 (Max), ±1 (Max) | R-2R | -40°C ~ 125°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | ||
3,287 In Stock | 1 : ¥134.32000 Cut Tape (CT) 1,000 : ¥85.07660 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 2 | 10µs | Voltage - Buffered | No | SPI, DSP | External | 2.5V ~ 5.5V | 2.5V ~ 5.5V | ±2, ±0.2 | String DAC | -40°C ~ 105°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount | ||
0 In Stock Check Lead Time | 2,500 : ¥42.08109 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | 12 | 2 | 4.9µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | 5V | 5V | ±0.5, ±1 (Max) | - | 0°C ~ 70°C | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | Surface Mount |