Digital to Analog Converters (DAC)

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of D/A Converters
12
Settling Time
7µs (Typ)8.5µs
Data Interface
I2CSPI
Reference Type
InternalSupply
Voltage - Supply, Analog
2.7V ~ 5.5V5V
Voltage - Supply, Digital
2.7V ~ 5.5V5V
INL/DNL (LSB)
±0.5, ±0.5+2.2/-1.5, +0.18/-0.12
Architecture
R-2RString DAC
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
8-SOICTSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
MK06A
DAC121C081CIMK/NOPB
IC DAC 12BIT V-OUT TSOT23-6
Texas Instruments
2,598
In Stock
1 : ¥20.32000
Cut Tape (CT)
1,000 : ¥9.99318
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
12
1
8.5µs
Voltage - Buffered
No
I2C
Supply
2.7V ~ 5.5V
2.7V ~ 5.5V
+2.2/-1.5, +0.18/-0.12
String DAC
-40°C ~ 125°C
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
Surface Mount
8-SOIC
DAC7612U/2K5
IC DAC 12BIT V-OUT 8SOIC
Texas Instruments
2,681
In Stock
1 : ¥87.90000
Cut Tape (CT)
2,500 : ¥48.03051
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
12
2
7µs (Typ)
Voltage - Buffered
No
SPI
Internal
5V
5V
±0.5, ±0.5
R-2R
-40°C ~ 85°C
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Surface Mount
Showing
of 2

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.