Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
568 In Stock | 1 : ¥23.89000 Tube | - | Tube | Active | Not Verified | 12 | 1 | 4.5µs (Typ) | Voltage - Buffered | No | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±4, ±0.25 | String DAC | -40°C ~ 125°C | 8-DIP (0.300", 7.62mm) | 8-PDIP | Through Hole | ||
810 In Stock | 1 : ¥27.80000 Tube | - | Tube | Active | Not Verified | 12 | 1 | 4.5µs (Typ) | Voltage - Buffered | No | SPI | Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±4, ±0.25 | String DAC | -40°C ~ 125°C | 8-DIP (0.300", 7.62mm) | 8-PDIP | Through Hole |