Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,276 In Stock | 1 : ¥104.39000 Cut Tape (CT) 1,000 : ¥66.12000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 1 | 25µs (V), 40µs (A) (Typ) | Voltage or Current - Buffered | No | SPI, DSP | External, Internal | 10.8V ~ 40V, -3V ~ 26.4V | 2.7V ~ 5.5V | -, ±1.3 (Max) | R-2R | -40°C ~ 105°C | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | 24-TSSOP-EP | Surface Mount | ||
306 In Stock | 1 : ¥278.41000 Tray | - | Tray | Active | Not Verified | 16 | 4 | 18µs | Voltage - Buffered, Current - Unbuffered | No | SPI, DSP | External, Internal | 9V ~ 33V, -10.8V ~ 26.4V | 2.7V ~ 5.5V | -, ±1 (Max) | R-2R | -40°C ~ 105°C | 64-VFQFN Exposed Pad, CSP | 64-LFCSP-VQ (9x9) | Surface Mount | ||
365 In Stock | 1 : ¥323.81000 Cut Tape (CT) 750 : ¥231.52939 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 4 | 18µs | Current - Unbuffered | No | SPI, DSP | External, Internal | 9V ~ 33V, -10.8V ~ 26.4V | 2.7V ~ 5.5V | ±0.006, ±11 | R-2R | -40°C ~ 105°C | 64-VFQFN Exposed Pad, CSP | 64-LFCSP-VQ (9x9) | Surface Mount | ||
276 In Stock | 1 : ¥372.44000 Tube | - | Tube | Active | Not Verified | 12 | 4 | 550µs (Typ) | Current - Unbuffered | Yes | SPI | External | 5V | 5V | ±0.5 (Max), ±0.5 (Max) | R-2R | -40°C ~ 85°C | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | Surface Mount | ||
43 In Stock | 1 : ¥194.51000 Tray | - | Tray | Active | Not Verified | 12 | 4 | 15µs (Typ) | Current - Unbuffered | No | SPI, DSP | External, Internal | 9V ~ 33V | 2.7V ~ 5.5V | ±0.006, ±11 | R-2R | -40°C ~ 105°C | 64-VFQFN Exposed Pad, CSP | 64-LFCSP-VQ (9x9) | Surface Mount | ||
328 In Stock | 1 : ¥236.50000 Tray | - | Tray | Active | Not Verified | 12 | 4 | 18µs | Voltage or Current - Unbuffered | No | SPI, DSP | External, Internal | 9V ~ 33V, -10.8V ~ 26.4V | 2.7V ~ 5.5V | -, ±1 (Max) | R-2R | -40°C ~ 105°C | 64-VFQFN Exposed Pad, CSP | 64-LFCSP-VQ (9x9) | Surface Mount | ||
1,213 In Stock | 1 : ¥316.59000 Tray | Tray | Active | Not Verified | 16 | 4 | 18µs | Voltage - Buffered, Current - Unbuffered | No | SPI, DSP | External, Internal | 9V ~ 33V | 2.7V ~ 5.5V | ±1, ±1 (Max) | R-2R | -40°C ~ 105°C | 64-VFQFN Exposed Pad, CSP | 64-LFCSP-VQ (9x9) | Surface Mount | |||
750 In Stock | 1 : ¥316.59000 Cut Tape (CT) 750 : ¥235.24544 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 4 | 18µs | Voltage - Buffered, Current - Unbuffered | No | SPI, DSP | External, Internal | 9V ~ 33V, -10.8V ~ 26.4V | 2.7V ~ 5.5V | -, ±1 (Max) | R-2R | -40°C ~ 105°C | 64-VFQFN Exposed Pad, CSP | 64-LFCSP-VQ (9x9) | Surface Mount | ||
20 In Stock | 1 : ¥411.29000 Tray | - | Tray | Active | Not Verified | 14 | 8 | 8µs | Voltage - Buffered | No | I2C, SPI, DSP | External, Internal | 5V | 2.7V ~ 5.5V | ±3 (Max), -1/+2 (Max) | String DAC | -40°C ~ 85°C | 52-LQFP | 52-LQFP (10x10) | Surface Mount |