Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
254 In Stock | 1 : ¥954.26000 Tube | - | Tube | Active | Not Verified | 12 | 4 | 13µs (Typ) | Voltage - Buffered | No | SPI | External | 5V ~ 15V, -15V | 5V | ±0.5, ±0.25 | R-2R | -40°C ~ 85°C | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | Surface Mount | ||
133 In Stock | 1 : ¥763.24000 Tray | - | Tray | Active | Not Verified | 14 | 8 | 31µs (Typ) | Voltage - Buffered | No | Parallel | External | ±13.5V ~ 16.5V | 5V | ±2 (Max), ±1 (Max) | R-2R | -40°C ~ 85°C | 44-QFP | 44-MQFP (10x10) | Surface Mount |