Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,939 In Stock | 1 : ¥76.09000 Cut Tape (CT) 3,000 : ¥63.75912 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 1 | 1µs (Typ) | Voltage - Unbuffered | No | 3-Wire Serial, SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.6, ±0.5 | R-2R, Segmented DAC | -40°C ~ 85°C | 10-WFDFN | 10-WSON (2.5x2.5) | Surface Mount | ||
1,539 In Stock | 1 : ¥168.49000 Cut Tape (CT) 250 : ¥126.56712 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 1 | 500ns (Typ) | Current - Unbuffered | No | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±2, ±1 | Multiplying DAC | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | Surface Mount | ||
194 In Stock | 1 : ¥482.95000 Tube | - | Tube | Active | Not Verified | 16 | 4 | 900ns (Typ) | Current - Unbuffered | No | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1 (Max), ±1 (Max) | R-2R | -40°C ~ 125°C | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | Surface Mount | ||
2,052 In Stock | 1 : ¥56.19000 Cut Tape (CT) 2,500 : ¥28.46336 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 1 | 5µs (Typ) | Voltage - Buffered | No | I2C, SPI | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1 (Max), ±1 (Max) | R-2R | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | Surface Mount |