Digital to Analog Converters (DAC)

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Bits
1216
Settling Time
5µs (Typ)8.5µs
Data Interface
SPISPI, DSP
Reference Type
ExternalExternal, Internal
Voltage - Supply, Digital
1.7V ~ 5.5V2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.5±2, +0.15/-0.09
Architecture
R-2RString DAC
Package / Case
16-TSSOP (0.173", 4.40mm Width)16-WFQFN Exposed Pad
Supplier Device Package
16-TSSOP16-WQFN (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
16-TSSOP
DAC128S085CIMT/NOPB
IC DAC 12BIT V-OUT 16TSSOP
Texas Instruments
411
In Stock
1 : ¥109.92000
Tube
-
Tube
Active
Not Verified
12
8
8.5µs
Voltage - Buffered
No
SPI, DSP
External
2.7V ~ 5.5V
2.7V ~ 5.5V
±2, +0.15/-0.09
String DAC
-40°C ~ 125°C
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Surface Mount
16-WQFN
DAC80508ZRTER
IC DAC 16BIT V-OUT 16WQFN
Texas Instruments
7,256
In Stock
1 : ¥166.62000
Cut Tape (CT)
3,000 : ¥101.55106
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
16
8
5µs (Typ)
Voltage - Buffered
No
SPI
External, Internal
2.7V ~ 5.5V
1.7V ~ 5.5V
±0.5, ±0.5
R-2R
-40°C ~ 125°C
16-WFQFN Exposed Pad
16-WQFN (3x3)
Surface Mount
Showing
of 2

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.