Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
295 In Stock | 1 : ¥167.39000 Tube | - | Tube | Active | Not Verified | 16 | 4 | 8µs | Voltage - Buffered | No | SPI, DSP | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1 (Max), ±1 (Max) | R-2R | -40°C ~ 125°C | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | Surface Mount | ||
0 In Stock Check Lead Time | 2,000 : ¥82.08586 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | 16 | 4 | 8µs | Voltage - Buffered | No | SPI, DSP | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1 (Max), ±1 (Max) | R-2R | -40°C ~ 125°C | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | Surface Mount |