Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,480 In Stock | 1 : ¥18.28000 Cut Tape (CT) 3,000 : ¥8.34581 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | 1 | 10µs | Voltage - Buffered | No | SPI, DSP | Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.5 (Max), ±0.5 (Max) | String DAC | -40°C ~ 125°C | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | Surface Mount | |||
8,848 In Stock | 1 : ¥47.35000 Cut Tape (CT) 3,000 : ¥23.75294 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | 1 | 6µs | Voltage - Buffered | No | SPI, DSP | Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1 (Max), ±0.25 (Max) | String DAC | -40°C ~ 105°C | SOT-23-6 | SOT-23-6 | Surface Mount | ||
312 In Stock | 1 : ¥69.28000 Tube | Tube | Active | Not Verified | 16 | 1 | 10µs | Voltage - Buffered | No | SPI, DSP | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±8, ±1 (Max) | String DAC | -40°C ~ 125°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | Surface Mount |