Digital to Analog Converters (DAC)

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Bits
812
Reference Type
External, SupplySupply
INL/DNL (LSB)
±0.125, ±0.0125±2, ±0.2
Architecture
R-2RString DAC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
SOT-23-6
MCP4706A0T-E/CH
IC DAC 8BIT V-OUT SOT23-6
Microchip Technology
12,667
In Stock
1 : ¥8.08000
Cut Tape (CT)
3,000 : ¥6.12093
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
8
1
6µs (Typ)
Voltage - Buffered
No
I2C
External, Supply
2.7V ~ 5.5V
2.7V ~ 5.5V
±0.125, ±0.0125
R-2R
-40°C ~ 125°C
SOT-23-6
SOT-23-6
Surface Mount
SOT-23-6
MCP4725A0T-E/CH
IC DAC 12BIT V-OUT SOT23-6
Microchip Technology
24,234
In Stock
1 : ¥10.80000
Cut Tape (CT)
3,000 : ¥8.24621
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
12
1
6µs (Typ)
Voltage - Buffered
No
I2C
Supply
2.7V ~ 5.5V
2.7V ~ 5.5V
±2, ±0.2
String DAC
-40°C ~ 125°C
SOT-23-6
SOT-23-6
Surface Mount
SOT-23-6
MCP4725A2T-E/CH
IC DAC 12BIT V-OUT SOT23-6
Microchip Technology
16,343
In Stock
1 : ¥10.80000
Cut Tape (CT)
3,000 : ¥8.24621
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
12
1
6µs (Typ)
Voltage - Buffered
No
I2C
Supply
2.7V ~ 5.5V
2.7V ~ 5.5V
±2, ±0.2
String DAC
-40°C ~ 125°C
SOT-23-6
SOT-23-6
Surface Mount
Showing
of 3

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.