Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,175 In Stock | 1 : ¥146.05000 Cut Tape (CT) 750 : ¥100.84528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 1 | 25µs (V), 40µs (A) (Typ) | Voltage or Current - Buffered | No | SPI, DSP | External, Internal | 10.8V ~ 40V, -3V ~ 26.4V | 2.7V ~ 5.5V | -, ±1.3 (Max) | R-2R | -40°C ~ 105°C | 40-VFQFN Exposed Pad, CSP | 40-LFCSP-VQ (6x6) | Surface Mount | ||
414 In Stock | 1 : ¥64.18000 Tube | Tube | Active | Not Verified | 12 | 1 | 10µs | Voltage - Buffered | No | SPI, DSP | Internal | 5V | 5V | ±1 (Max), ±0.25 (Max) | String DAC | -40°C ~ 105°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | Surface Mount | |||
324 In Stock | 1 : ¥99.72000 Cut Tape (CT) 250 : ¥71.21672 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 2 | 10µs (Typ) | Voltage - Buffered | No | SPI, DSP | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±4, ±0.2 | String DAC | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | Surface Mount |