Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,960 In Stock | 1 : ¥52.28000 Cut Tape (CT) 2,500 : ¥26.25876 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 1 | 10µs | Voltage - Buffered | No | SPI, DSP | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±3, ±0.25 | String DAC | -40°C ~ 105°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | Surface Mount | |||
3,000 In Stock | 3,000 : ¥30.69577 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | 16 | 1 | 5µs (Typ) | Voltage - Buffered | No | I2C, SPI | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1 (Max), ±1 (Max) | R-2R | -40°C ~ 125°C | 8-WFDFN | 8-WSON (2x2) | Surface Mount |