Digital to Analog Converters (DAC)

Results: 2
Series
nanoDAC®TxDAC®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Settling Time
11ns (Typ)10µs
Output Type
Current - UnbufferedVoltage - Buffered
Differential Output
NoYes
Data Interface
ParallelSPI, DSP
Reference Type
External, InternalSupply
Voltage - Supply, Analog
1.8V, 3.3V2.7V ~ 5.5V
Voltage - Supply, Digital
1.8V, 3.3V2.7V ~ 5.5V
INL/DNL (LSB)
±0.41, ±0.35±6 (Max), ±0.5 (Max)
Architecture
Current SourceString DAC
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
6-TSSOP, SC-88, SOT-36332-VFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-VQ (5x5)SC-70-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
SC-70-6
AD5621AKSZ-REEL7
IC DAC 12BIT V-OUT SC70-6
Analog Devices Inc.
13,625
In Stock
1 : ¥25.67000
Cut Tape (CT)
3,000 : ¥12.53969
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
12
1
10µs
Voltage - Buffered
No
SPI, DSP
Supply
2.7V ~ 5.5V
2.7V ~ 5.5V
±6 (Max), ±0.5 (Max)
String DAC
-40°C ~ 125°C
6-TSSOP, SC-88, SOT-363
SC-70-6
Surface Mount
32 QFN
AD9706BCPZRL7
IC DAC 12BIT A-OUT 32LFCSP
Analog Devices Inc.
3,931
In Stock
1 : ¥108.65000
Cut Tape (CT)
1,500 : ¥91.06928
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
12
1
11ns (Typ)
Current - Unbuffered
Yes
Parallel
External, Internal
1.8V, 3.3V
1.8V, 3.3V
±0.41, ±0.35
Current Source
-40°C ~ 85°C
32-VFQFN Exposed Pad, CSP
32-LFCSP-VQ (5x5)
Surface Mount
Showing
of 2

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.