Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
733 In Stock | 1 : ¥182.78000 Cut Tape (CT) 1,500 : ¥123.11791 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 8 | 8µs | Voltage - Buffered | No | SPI, DSP | Internal | 2.7V ~ 5.5V | 1.8V ~ 5.5V | ±1.8, ±0.7 | String DAC | -40°C ~ 125°C | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) | Surface Mount | |||
942 In Stock | 1 : ¥38.00000 Cut Tape (CT) 500 : ¥23.80272 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 7 | 1 | - | Current - Unbuffered | No | I2C | External | 2.5V ~ 5.5V | - | ±1, ±0.3 | Current Source | -40°C ~ 125°C (TJ) | 10-WFDFN Exposed Pad | 10-DFN (3x2) | Surface Mount | ||
409 In Stock | 1 : ¥176.74000 Cut Tape (CT) 1,000 : ¥111.91291 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 4 | 10µs | Voltage - Buffered | No | SPI, DSP | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±32 (Max), ±1 (Max) | String DAC | -40°C ~ 105°C | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | Surface Mount |