Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49 In Stock | 1 : ¥497.83000 Tube | - | Tube | Active | Not Verified | 16 | 16 | 28µs | Voltage - Buffered | No | SPI | External, Internal | 4.75V ~ 5.25V | 1.71V ~ 5.5V | ±3 (Max), ±1 (Max) | Multiplying DAC | 0°C ~ 70°C | 40-WFQFN Exposed Pad | 40-QFN (6x6) | Surface Mount | ||
802 In Stock | 1 : ¥327.64000 Tube | Tube | Active | Not Verified | 12 | 5 | 4.5µs (Typ) | Current - Unbuffered | No | Serial, SPI | External, Internal | 2.85V ~ 5.5V | 1.71V ~ 5.5V | ±4 (Max), ±0.5 (Max) | Current Source | -40°C ~ 125°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount | |||
0 In Stock Check Lead Time | 2,000 : ¥372.82775 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | 16 | 16 | 28µs | Voltage - Buffered | No | SPI | External, Internal | 4.75V ~ 5.25V | 1.71V ~ 5.55V | ±3LSB (Max), ±1 (Max) | Multiplying DAC | -40°C ~ 125°C | 40-WFQFN Exposed Pad | 40-QFN (6x6) | Surface Mount |