DAC7513N/250 | |
---|---|
DigiKey Part Number | DAC7513NTR-ND - Tape & Reel (TR) DAC7513NCT-ND - Cut Tape (CT) DAC7513NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7513N/250 |
Description | IC DAC 12BIT V-OUT SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | DAC7513N/250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±8 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.08000 | ¥46.08 |
10 | ¥41.38400 | ¥413.84 |
25 | ¥39.12240 | ¥978.06 |
100 | ¥33.90460 | ¥3,390.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥32.16624 | ¥8,041.56 |
500 | ¥28.86266 | ¥14,431.33 |
1,250 | ¥24.34198 | ¥30,427.47 |
2,500 | ¥23.12487 | ¥57,812.18 |