Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
543 In Stock | 1 : ¥183.71000 Cut Tape (CT) 250 : ¥138.04580 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 8 | 5µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | 2.7V ~ 5.5V | 1.7V ~ 5.5V | ±0.5, ±0.5 | R-2R | -40°C ~ 125°C | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | Surface Mount | ||
475 In Stock | 1 : ¥298.14000 Cut Tape (CT) 250 : ¥223.97612 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 4 | 1.2ms | Voltage - Buffered | Yes | Serial, SPI | Internal | 4.5V ~ 41.5V | 4.5V ~ 5.5V | ±1LSB (Max), ±2LSB (Max), ±1 (Max) | R-2R | -40°C ~ 125°C | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | Surface Mount | |||
767 In Stock | 1 : ¥52.62000 Cut Tape (CT) 250 : ¥36.70928 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 14 | 1 | 5µs (Typ) | Voltage - Buffered | No | I2C, SPI | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1 (Max), ±1 (Max) | R-2R | -40°C ~ 125°C | 8-WFDFN | 8-WSON (2x2) | Surface Mount | ||
194 In Stock | 1 : ¥183.71000 Cut Tape (CT) 250 : ¥138.04580 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 8 | 5µs | Voltage - Buffered | No | SPI | Internal | 2.7V ~ 5.5V | 1.7V ~ 5.5V | ±1, ±1 | R-2R | -40°C ~ 125°C | 16-UFBGA, DSBGA | 16-DSBGA | Surface Mount |