Digital to Analog Converters (DAC)

Results: 2
Series
-nanoDAC®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Bits
1218
Settling Time
4.1µs (Typ)85µs
Data Interface
SPISPI, DSP
Reference Type
ExternalExternal, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V5V
Voltage - Supply, Digital
2.7V ~ 5.5V5V
INL/DNL (LSB)
±0.5, ±1 (Max)±32, ±2 (Max)
Architecture
-String DAC
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C
Package / Case
SOT-23-8SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
SOT-23-8TSOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
SOT-23-8
AD5680BRJZ-1500RL7
IC DAC 18BIT V-OUT SOT23-8
Analog Devices Inc.
1,221
In Stock
1 : ¥95.47000
Cut Tape (CT)
500 : ¥62.15138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
18
1
85µs
Voltage - Buffered
No
SPI, DSP
External
5V
5V
±32, ±2 (Max)
String DAC
-40°C ~ 105°C
SOT-23-8
SOT-23-8
Surface Mount
409
In Stock
1 : ¥61.89000
Cut Tape (CT)
500 : ¥32.19836
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
12
1
4.1µs (Typ)
Voltage - Buffered
No
SPI
External, Internal
2.7V ~ 5.5V
2.7V ~ 5.5V
±0.5, ±1 (Max)
-
-40°C ~ 125°C
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
Surface Mount
Showing
of 2

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.