Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,886 In Stock | 1 : ¥43.27000 Cut Tape (CT) 3,000 : ¥19.52766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 10 | 4 | 25µs (Typ) | Voltage or Current - Buffered | No | I2C, SPI | External, Internal | 1.71V ~ 5.5V | 1.62V ~ 5.5V | ±1, ±1 | String DAC | -40°C ~ 125°C | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | Surface Mount | |||
2,757 In Stock | 1 : ¥61.29000 Cut Tape (CT) 3,000 : ¥22.61097 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 4 | 25µs (Typ) | Voltage or Current - Buffered | No | I2C, SPI | External, Internal | 1.71V ~ 5.5V | 1.62V ~ 5.5V | ±4LSB, ±1 | String DAC | -40°C ~ 125°C | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | Surface Mount |