Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
555 In Stock | 1 : ¥183.71000 Cut Tape (CT) 250 : ¥138.04580 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 8 | 5µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | 2.7V ~ 5.5V | 1.7V ~ 5.5V | ±0.5, ±0.5 | R-2R | -40°C ~ 125°C | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | Surface Mount | ||
181 In Stock | 1 : ¥94.96000 Cut Tape (CT) 250 : ¥70.09660 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 4 | 5µs (Typ) | Voltage - Buffered | No | SPI | Internal | 2.7V ~ 5.5V | 1.7V ~ 5.5V | ±0.5, ±0.5 | R-2R | -40°C ~ 125°C | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | Surface Mount | ||
2,637 In Stock | 1 : ¥13.18000 Cut Tape (CT) 3,000 : ¥4.35687 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | 1 | 12µs | Voltage - Buffered | No | I2C | Internal, Supply | 1.71V ~ 5.5V | 1.71V ~ 5.5V | ±1, ±1 | String DAC | -40°C ~ 125°C | 8-WFDFN Exposed Pad | 8-WSON (2x2) | Surface Mount |