Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,464 In Stock | 1 : ¥112.30000 Tube | - | Tube | Active | Not Verified | 16 | 2 | 10µs (Typ) | Voltage - Buffered | No | I2C | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±19, ±1 (Max) | - | 0°C ~ 70°C | 12-WFDFN Exposed Pad | 12-DFN (4x3) | Surface Mount | ||
2,381 In Stock | 1 : ¥129.64000 Tube | - | Tube | Active | Not Verified | 12 | 4 | 7µs (Typ) | Voltage - Buffered | No | SPI | External | 2.5V ~ 5.5V | 2.5V ~ 5.5V | ±0.9, ±0.5 (Max) | - | 0°C ~ 70°C | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | Surface Mount | ||
87 In Stock | 1 : ¥250.70000 Tray | - | Tray | Active | Not Verified | 16 | 1 | 3.5µs (Typ) | Voltage - Unbuffered | No | SPI, DSP | External | 7.5V ~ 16.5V, -2.5V ~ 16.5V | 2.7V ~ 5.5V | ±2 (Max), ±1 (Max) | R-2R | -40°C ~ 125°C | 24-VFQFN Exposed Pad, CSP | 24-LFCSP-VQ (4x5) | Surface Mount | ||
217 In Stock | 1 : ¥500.38000 Tube | Tube | Active | Not Verified | 16 | 4 | 10µs (Typ) | Voltage - Buffered | No | SPI | External | ±4.5V ~ 16.5V | 2.7V ~ 5.5V | ±2 (Max), ±1 (Max) | - | 0°C ~ 70°C | 44-BSOP (0.295", 7.50mm Width) | 44-SSOP | Surface Mount | |||
1,926 In Stock | 1 : ¥129.64000 Cut Tape (CT) 2,500 : ¥79.02078 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 4 | 7µs (Typ) | Voltage - Buffered | No | SPI | External | 2.5V ~ 5.5V | 2.5V ~ 5.5V | ±0.9, ±0.5 (Max) | - | 0°C ~ 70°C | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | Surface Mount |