Digital to Analog Converters (DAC)

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-nanoDAC+®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Bits
1416
Number of D/A Converters
24
Settling Time
8µs10µs (Typ)
Voltage - Supply, Digital
1.8V ~ 5.5V2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±1 (Max)±4, ±0.2
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)16-WFQFN Exposed Pad, CSP
Supplier Device Package
10-VSSOP16-LFCSP (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
16-LFCSP-WQ
AD5685RBCPZ-RL7
IC DAC 14BIT V-OUT 16LFCSP
Analog Devices Inc.
922
In Stock
1 : ¥147.83000
Cut Tape (CT)
1,500 : ¥93.63720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
14
4
8µs
Voltage - Buffered
No
SPI, DSP
External, Internal
2.7V ~ 5.5V
1.8V ~ 5.5V
±0.5, ±1 (Max)
String DAC
-40°C ~ 105°C
16-WFQFN Exposed Pad, CSP
16-LFCSP (3x3)
Surface Mount
10-VSSOP
DAC8562SDGST
IC DAC 16BIT V-OUT 10VSSOP
Texas Instruments
324
In Stock
1 : ¥99.71000
Cut Tape (CT)
250 : ¥71.21352
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
16
2
10µs (Typ)
Voltage - Buffered
No
SPI, DSP
External, Internal
2.7V ~ 5.5V
2.7V ~ 5.5V
±4, ±0.2
String DAC
-40°C ~ 125°C
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
Surface Mount
Showing
of 2

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.