Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
172 In Stock | 1 : ¥281.56000 Cut Tape (CT) 250 : ¥211.52592 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 8 | 12µs (Typ) | Voltage - Buffered | Yes | SPI, DSP | Internal | 4.5V ~ 5.5V | 4.5V ~ 5.5V | ±0.5, ±0.5 | R-2R | -40°C ~ 125°C | 40-VFQFN Exposed Pad | 40-VQFN (6x6) | Surface Mount | ||
480 In Stock | 1 : ¥331.29000 Cut Tape (CT) 250 : ¥248.87616 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 1 | 12µs (Typ) | - | No | Serial | Internal | 4.5V ~ 5.5V | 4.5V ~ 5.5V | ±1, ±0.5 | R-2R | -40°C ~ 125°C | 40-VFQFN Exposed Pad | 40-VQFN (6x6) | Surface Mount | ||
0 In Stock Check Lead Time | 2,500 : ¥246.66420 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | 16 | 8 | 12µs (Typ) | Voltage - Buffered | Yes | SPI, DSP | Internal | 4.5V ~ 5.5V | 4.5V ~ 5.5V | ±1, ±0.5 | R-2R | -40°C ~ 125°C | 40-VFQFN Exposed Pad | 40-VQFN (6x6) | Surface Mount |