Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
213 In Stock | 1 : ¥480.83000 Tube | Tube | Active | Not Verified | 16 | 1 | 2µs (Typ) | Current - Unbuffered | Yes | SPI | External | 5V | 5V | ±0.4, ±0.2 | Multiplying DAC | 0°C ~ 70°C | 16-SSOP (0.209", 5.30mm Width) | 16-SSOP | Surface Mount | |||
72 In Stock | 1 : ¥565.16000 Tube | Tube | Active | Not Verified | 16 | 1 | 2µs (Typ) | Current - Unbuffered | Yes | SPI | External | 5V | 5V | ±0.4, ±0.2 | Multiplying DAC | -40°C ~ 85°C | 16-SSOP (0.209", 5.30mm Width) | 16-SSOP | Surface Mount | |||
36 In Stock | 1 : ¥300.60000 Tube | Tube | Active | Not Verified | 16 | 1 | 2µs (Typ) | Current - Unbuffered | Yes | SPI | External | 5V | 5V | ±2 (Max), ±1 (Max) | Multiplying DAC | 0°C ~ 70°C | 16-SSOP (0.209", 5.30mm Width) | 16-SSOP | Surface Mount | |||
1,943 In Stock | 1 : ¥480.83000 Cut Tape (CT) 2,000 : ¥360.66412 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 1 | 2µs (Typ) | Current - Unbuffered | Yes | SPI | External | 5V | 5V | ±0.4, ±0.2 | Multiplying DAC | 0°C ~ 70°C | 16-SSOP (0.209", 5.30mm Width) | 16-SSOP | Surface Mount | |||
26 In Stock | 1 : ¥338.43000 Tube | Tube | Active | Not Verified | 16 | 1 | 2µs (Typ) | Current - Unbuffered | Yes | SPI | External | 5V | 5V | ±2 (Max), ±1 (Max) | Multiplying DAC | -40°C ~ 85°C | 16-SSOP (0.209", 5.30mm Width) | 16-SSOP | Surface Mount | |||
0 In Stock Check Lead Time | 2,000 : ¥196.25029 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | 16 | 1 | 2µs (Typ) | Current - Unbuffered | Yes | SPI | External | 5V | 5V | ±2 (Max), ±1 (Max) | Multiplying DAC | 0°C ~ 70°C | 16-SSOP (0.209", 5.30mm Width) | 16-SSOP | Surface Mount | |||
0 In Stock Check Lead Time | 2,000 : ¥234.44528 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | 16 | 1 | 2µs (Typ) | Current - Unbuffered | Yes | SPI | External | 5V | 5V | ±2 (Max), ±1 (Max) | Multiplying DAC | -40°C ~ 85°C | 16-SSOP (0.209", 5.30mm Width) | 16-SSOP | Surface Mount | |||
0 In Stock Check Lead Time | 2,000 : ¥423.89191 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | 16 | 1 | 2µs (Typ) | Current - Unbuffered | Yes | SPI | External | 5V | 5V | ±0.4, ±0.2 | Multiplying DAC | -40°C ~ 85°C | 16-SSOP (0.209", 5.30mm Width) | 16-SSOP | Surface Mount |